Bott 41003285.16V Portable Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- RS Stock No.:
- 662-372
- Mfr. Part No.:
- 41003285.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€776.33
(exc. VAT)
€954.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €776.33 |
*price indicative
- RS Stock No.:
- 662-372
- Mfr. Part No.:
- 41003285.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Framework Bench | |
| Portable | Yes | |
| Material | Steel | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41003285.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Framework Bench | ||
Portable Yes | ||
Material Steel | ||
Length 1.5m | ||
Width 750mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41003285.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile framework bench is expertly designed for versatility in various work environments. With a robust steel channel construction and a resilient 40mm lino worktop, this bench offers both durability and functionality. Its adjustable height feature allows for seamless transitions between 840mm to 1140mm, accommodating a wide range of tasks and user preferences. Equipped with 125mm diameter castors, the bench provides easy mobility while maintaining stability. Finished in a stylish RAL 7035 light grey powder coat, this bench not only blends with any professional setting but is also built to withstand the rigours of everyday use, making it an essential addition to any workshop or industrial space.
Heavy-duty steel channel framework ensures long-lasting durability
Adjustable height range from 840mm to 1140mm caters to various user needs
Spacious worktop surface made from resilient lino for versatility
Easy mobility with 125mm diameter castors for convenience
Finishing in RAL 7035 light grey provides a professional aesthetic
Optional storage units available for enhanced organisation
Designed to withstand rigorous usage in demanding environments
Related links
- Bott 41003283.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003267.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott 41003265.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott 41003294.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- Bott 41003292.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- Bott 41003575.16 Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003574.16 Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003687.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 1.5 m
