Bott 41003575.16 Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- RS Stock No.:
- 662-249
- Mfr. Part No.:
- 41003575.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,321.08
(exc. VAT)
€2,854.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,321.08 |
*price indicative
- RS Stock No.:
- 662-249
- Mfr. Part No.:
- 41003575.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003575.16 | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 1.5m | ||
Width 750mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003575.16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio stepless adjustable height frame bench is a robust and versatile solution designed for dynamic workspaces. Its hydraulic lift mechanism facilitates seamless height adjustment between 840mm and 1140mm, enabling users to optimise their working posture. Finished in a durable powder coating of RAL 7035 light grey, this bench not only offers an aesthetically pleasing appearance but also ensures long-lasting reliability. With a spacious 1500mm by 750mm worktop made of high-quality lino, it caters effectively to various operational needs, making it an ideal choice for workshops and production areas.
Stepless height adjustment mechanism allows for flexible use and comfort
Sturdy construction supports a maximum weight of 74.51kg for reliable performance
Manufactured from premium sheet steel, ensuring durability and longevity
Sleek light grey powder-coated finish offers both style and protection against wear
Generous worktop dimensions provide ample space for tools and materials
Designed for ease of manual adjustment, making it user-friendly
Optimal for diverse applications including workshops and assembly tasks
Product surface is easy to clean, maintaining a tidy workspace
Related links
- Bott 41003283.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003285.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003574.16 Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003573.16 Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- Bott 41003572.16 Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- Bott 41003267.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott 41003265.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott 41003294.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
