Bott 41004139.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 2 m
- RS Stock No.:
- 661-561
- Mfr. Part No.:
- 41004139.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€982.36
(exc. VAT)
€1,208.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €982.36 |
*price indicative
- RS Stock No.:
- 661-561
- Mfr. Part No.:
- 41004139.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 2m | |
| Width | 900mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41004139.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Length 2m | ||
Width 900mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41004139.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height framework bench offers a versatile solution for varying workspace needs. Designed with a robust steel channel, this bench features an adjustable height range of 740 to 1140mm, making it suitable for various tasks. The durable 40mm multiplex wood worktop provides a reliable surface for all types of projects. Finished in an appealing light grey powder coat (RAL 7035), it doesnt just blend well into any working environment but also ensures long-lasting quality. Optional storage units enhance functionality, allowing you to customise your workspace as required. Whether for a professional workshop, a home setup, or industrial applications, this bench combines strength and adaptability, making it an ideal choice for efficiency and comfort.
Height adjustment range between 740mm and 1140mm for personalised ergonomics
Sturdy steel channel construction offers enhanced durability and stability
40mm thick multiplex wood worktop provides a robust workspace
Compact dimensions (WxDxH: 2000x900x740-1140mm) fit well in various environments
Finished in RAL 7035 light grey, ensuring an attractive aesthetic
Optional storage units available for improved organisation
Powder-coated surface contributes to both durability and easy maintenance
Suitable for a wide range of applications, from professional to home use
Related links
- Bott 41004140.16V Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 2000 mm
- Bott 41004131.16V Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 2000 mm
- Bott 41004132.16V Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 2000 mm
- Bott 41004143.16V Portable Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 2000 mm
- Bott 41004144.16V Portable Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 2000 mm
- Bott 41004129.16V Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 1500 mm
- Bott 41004137.16V Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 1500 mm
- Bott 41004130.16V Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 1500 mm
