Bott 41004132.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 2 m

Subtotal (1 unit)*

€1,014.91

(exc. VAT)

€1,248.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,014.91

*price indicative

RS Stock No.:
662-392
Mfr. Part No.:
41004132.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Framework Bench

Portable

No

Material

Sheet Steel

Length

2m

Width

900mm

Height

1.14m

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

Model Number

41004132.16V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable height framework bench is a robust and versatile workspace solution designed for various professional environments. This bench features an adjustable height range of 740-1140mm, allowing for customised ergonomic setups to suit individual preferences. With its heavy-duty steel channel construction and a durable powder-coated finish in RAL 7035 light grey, the bench provides both strength and aesthetic appeal. The generous worktop surface, made from resilient lino, accommodates various tasks and materials, while the optional storage units enhance functionality, making this bench an essential addition to any workshop or industrial setting.

Adjustable height provides ergonomic flexibility for users

Constructed from heavy-duty sheet steel for enhanced durability

Finished with a powder-coated surface for added resistance and style

Main colour in light grey complements contemporary workspaces

Lino worktop offers a resilient surface for various applications

Optional storage units available for improved organisation

Generous dimensions of 2000mm width and 900mm depth cater to extensive work needs

Height adjustment simplifies customisation to suit different tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy