Bott 41004131.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 2 m
- RS Stock No.:
- 662-788
- Mfr. Part No.:
- 41004131.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€957.16
(exc. VAT)
€1,177.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €957.16 |
*price indicative
- RS Stock No.:
- 662-788
- Mfr. Part No.:
- 41004131.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Framework Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 2m | |
| Width | 900mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41004131.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Framework Bench | ||
Portable No | ||
Material Sheet Steel | ||
Length 2m | ||
Width 900mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41004131.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height framework bench is designed for versatility and stability in diverse work environments. Featuring a robust steel channel framework, this bench allows for height adjustment from 740mm to 1140mm, catering to varied tasks and user preferences. Its durable 40mm multiplex wood worktop provides a reliable surface for heavy-duty applications, while optional storage units enhance functionality, making it an ideal choice for workshops and industrial settings. Finished in a modern powder coat paint in a light grey RAL 7035, it seamlessly integrates into any workspace aesthetic. With dimensions of 2000mm in width and 900mm in depth, this bench promises both ample workspace and a compact design, optimising your working area without compromising on quality.
Height adjustment range from 740mm to 1140mm allows for customised ergonomic use
Durable 40mm multiplex wood worktop provides a sturdy and reliable working surface
Heavy-duty steel channel framework ensures stability and longevity in demanding conditions
Optional storage units available to keep your workspace organised and efficient
Finished in a powder-coated light grey RAL 7035 for a modern, professional look
Dimensions of 2000mm x 900mm make it suitable for various workspace configurations
Designed for use in workshops, garages, and industrial environments, combining functionality and style
Related links
- Bott 41004140.16V Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 2000 mm
- Bott 41004139.16V Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 2000 mm
- Bott 41004132.16V Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 2000 mm
- Bott 41004143.16V Portable Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 2000 mm
- Bott 41004144.16V Portable Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 2000 mm
- Bott 41004129.16V Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 1500 mm
- Bott 41004137.16V Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 1500 mm
- Bott 41004130.16V Sheet Steel Workbench Adjustable Height, 1140 mm x 900mm x 1500 mm
