Bott 41002097.11V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,336.92

(exc. VAT)

€1,644.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,336.92

*price indicative

RS Stock No.:
661-563
Mfr. Part No.:
41002097.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Sheet Steel

Maximum Load

100kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002097.11V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench is engineered to enhance your workspace with robust functionality and effortless mobility. Crafted with a heavy duty steel channel framework, this storage solution features reinforced storage units and 125mm diameter castors, enabling seamless movement across various surfaces. With a generous 40mm multiplex wood worktop, it's perfect for your tools, equipment, or general workspace needs. Delivered fully assembled, the cabinet’s dimensions offer an ideal fit for compact spaces while maximising organisational potential. Finished in a durable powder coat paint, it combines an aesthetically pleasing gentian blue with light grey, ensuring both resilience and style within industrial environments.

Sturdy steel channel framework provides exceptional durability

Integrated storage units allow for efficient organisation of tools and supplies

High mobility with 125mm diameter castors for ease of movement

40mm multiplex wood worktop offers a reliable and expansive workspace

Fully assembled for immediate use saving time in setup

Shelf load capacity of 100kg ensures strength for heavy items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy