Bott 41002096.24V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-117
- Mfr. Part No.:
- 41002096.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,311.73
(exc. VAT)
€1,613.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,311.73 |
*price indicative
- RS Stock No.:
- 662-117
- Mfr. Part No.:
- 41002096.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002096.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002096.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is an essential solution for maximising efficiency in your workspace. Designed to accommodate various storage needs, it features a robust steel channel framework that ensures durability and stability. With its integrated storage units and a spacious 40mm lino worktop, you can work effectively while keeping essential tools and materials within reach. Delivered fully assembled for immediate use, this storage bench measures 1500mm in width, 750mm in depth, and 840mm in height, making it a practical choice for any workshop or industrial environment. The stylish powder coated finish in crimson red and light grey not only enhances the aesthetic appeal but also ensures longevity and resilience against wear and tear.
Heavy duty steel channel framework provides enhanced stability and support
Spacious 40mm lino worktop allows for ample workspace for various tasks
Fully assembled upon delivery for hassle free setup and immediate use
Integrated storage units facilitate organised and efficient access to tools
Durable powder coated finish extends product lifespan and resists damage
Available in an attractive crimson red paired with a light grey for a modern look
Two adjustable height galvanised steel shelves accommodate a range of storage requirements
Perfo panel lined doors offer easy access while supporting ventilation and visibility
Related links
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
