Bott 41002010.16V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm

Subtotal (1 unit)*

€932.36

(exc. VAT)

€1,146.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€932.36

*price indicative

RS Stock No.:
661-594
Mfr. Part No.:
41002010.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

750mm

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002010.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a three drawer cabinet is designed for robust and efficient workspace organisation. Boasting a heavy duty, steel channel framework and an integrated multiplex wood worktop, this storage solution perfectly balances durability with functionality. It comes delivered fully assembled, making it ready for immediate use. The integrated cabinet offers ample storage space, with dimensions of 650x650x600mm, while the overall bench size of 750x750x840mm provides a substantial work area. Its powder coated finish in RAL 7035 light grey ensures longevity and a professional appearance, making it an ideal addition to any workshop or industrial setting.

Constructed from high quality sheet steel for outstanding durability

Features a robust powder coated finish for enhanced resistance to wear

Drawers equipped with 100% extension slides supporting a load capacity of up to 75kg

Multiplex wood worktop provides a sturdy and stable surface for various tasks

Delivered fully assembled which ensuring immediate usability upon delivery

Light grey colour scheme blends seamlessly into a range of environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy