Bott 41002010.24V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 750 mm

Subtotal (1 unit)*

€932.36

(exc. VAT)

€1,146.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€932.36

*price indicative

RS Stock No.:
663-907
Mfr. Part No.:
41002010.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

750mm

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002010.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with 3 drawer cabinet is a robust and versatile storage solution, expertly crafted to enhance your workspace. Featuring a heavy duty steel channel framework, this bench is designed to withstand rigorous use while providing ample storage. The cabinet comes fully assembled, ensuring immediate usability upon delivery. Its generous 40mm multiplex wood worktop offers a spacious area for various tasks, while the integrated storage units are strategically designed to keep your essentials organised. The stylish yet durable finish in RAL 7035 light grey and RAL 3004 crimson red complements any environment, making it suitable for both industrial settings and professional workshops.

Crafted from durable sheet steel for long lasting use

Each drawer features a 75kg load capacity perfect for heavier items

Finished in a powder coat for added durability and a professional appearance

Workspace dimensions of 750x750x840mm provide ample surface area for all your tasks

Assembly is not required allowing for immediate setup in your space

Stylish colour options enhance aesthetics while ensuring functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy