Bott 41002133.24V Portable Sheet Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€2,150.26

(exc. VAT)

€2,644.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,150.26

*price indicative

RS Stock No.:
662-222
Mfr. Part No.:
41002133.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Sheet Steel

Maximum Load

375kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002133.24V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench offers exceptional versatility and functionality for any workshop or industrial setting. Designed to accommodate varying storage needs, this robust storage solution features a heavy-duty, steel channel framework that supports a range of integrated storage units. With an impressive capacity and fully assembled delivery, it allows you to focus on your tasks without the hassle of assembly. The spacious worktop, constructed from durable beech multiplex, provides ample workspace while the efficient drawer configuration maximises storage capabilities, making it an indispensable tool for professionals and DIY enthusiasts alike.

Heavy-duty steel channel framework ensures long-lasting durability

Integrated storage units optimise space and functionality

Delivered fully assembled for immediate use

40mm multiplex wood worktop provides a sturdy work surface

5-drawer configuration allows for flexible storage options

100% extension slides in drawers support up to 75kg per drawer

Drawers feature varied heights to accommodate a range of items

Finished in durable powder coat paint for a professional appearance

Available in light grey and crimson red for aesthetic versatility

125mm diameter castors facilitate easy movement around the workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy