Bott 41002135.24V Portable Sheet Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-053
- Mfr. Part No.:
- 41002135.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,214.38
(exc. VAT)
€2,723.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,214.38 |
*price indicative
- RS Stock No.:
- 662-053
- Mfr. Part No.:
- 41002135.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002135.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002135.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench, a versatile solution for efficient organisation, provides an exemplary workspace with robust storage capabilities. Ideal for both workshops and professional environments, this bench features a heavy-duty steel channel framework designed to withstand daily wear and tear. Its combination of a spacious worktop and an integrated cabinet design maximises both utility and space. The product includes a drawer configuration that allows for easy access to tools and materials, ensuring your workspace remains tidy and productive. Finished in a striking crimson red and complemented by a light grey powder coat, it not only performs but also adds a touch of style to your setting.
Constructed with a durable sheet steel frame for longevity
Rolling on 125mm diameter castors for effortless mobility
Delivers a generous worktop surface crafted from high-quality lino
Equipped with five drawers designed for effective storage solutions
Each drawer supports a load capacity of 75 kg, ensuring robust storage
Features a perfo panel-lined door for enhanced accessibility
Finished with a powder coat in RAL 7035 light grey and RAL 3004 crimson red for aesthetic appeal
Includes a combination of drawer heights, allowing for diverse storage needs
Delivered fully assembled, saving you time and effort
Related links
- Bott 41002135.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002133.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002133.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002064.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
