Bott 41002135.11V Portable Sheet Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-455
- Mfr. Part No.:
- 41002135.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,214.38
(exc. VAT)
€2,723.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,214.38 |
*price indicative
- RS Stock No.:
- 662-455
- Mfr. Part No.:
- 41002135.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002135.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002135.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with integrated storage units delivers an efficient solution for diverse workspace needs. Engineered with a robust steel channel framework, it supports heavy-duty usage while enhancing organisational capabilities. This model features an expansive worktop made from durable lino, offering ample space for a variety of tasks. The cabinet design includes various drawer configurations that cater to precise storage requirements, ensuring tools and materials are both accessible and neatly contained. Finished in an appealing gentian blue with light grey accents, this storage bench is not only functional but also aesthetically pleasing, making it ideal for professional environments.
Designed with a heavy-duty, steel channel framework for durability
Equipped with 125mm diameter castors for easy mobility
Spacious 40mm lino worktop suitable for various tasks
Delivered fully assembled for immediate use
Features 5 drawers including configurations of different heights for versatile storage
Drawers have a load capacity of 75kg and offer 100% extension slides for easy access
Two perfo panel lined drawer compartments to enhance organisation
Finished with a durable powder coat paint in RAL 7035 light grey and RAL 5010 gentian blue
Overall dimensions of WxDxH: 2000x750x840mm, tailored for optimal workspace integration
Manufactured to meet high standards of quality with components sourced from the UK
Related links
- Bott 41002135.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002133.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002133.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002064.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
