Bott 41002052.24V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-705
- Mfr. Part No.:
- 41002052.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,836.10
(exc. VAT)
€2,258.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,836.10 |
*price indicative
- RS Stock No.:
- 661-705
- Mfr. Part No.:
- 41002052.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002052.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002052.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with an integrated cupboard offers a versatile and durable solution for organisational needs in any workspace. This impressive piece features a robust steel channel framework, ensuring long lasting stability, while the 40mm multiplex wood worktop provides an ideal surface for a variety of tasks. With a fully assembled delivery, it is conveniently ready to enhance your environment immediately. The integrated cabinet boasts substantial storage capacity, accommodating a range of tools and supplies within its well designed configuration of drawers and adjustable shelves. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, this unit not only serves functional requirements but also adds an aesthetically pleasing touch to any setting.
Heavy duty steel channel framework guarantees stability and durability
Integrated storage units enhance organisation in the workspace
40mm multiplex wood worktop provides ample space for any tasks
Drawers feature 100% extension slides with a load capacity of 75kg each
Two reinforced doors ensure easy access while maintaining security
Adapts to various storage needs with a height adjustable galvanised steel shelf
Elegant powder coat finish in light grey and crimson red appeals visually
Related links
- Bott 41002069.19V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002069.11V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002054.11V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002123.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002067.19V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002121.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002067.11V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
