Bott 41002069.24V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750 mm x 2000 mm

Subtotal (1 unit)*

€1,799.17

(exc. VAT)

€2,212.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,799.17

*price indicative

RS Stock No.:
662-506
Mfr. Part No.:
41002069.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

150kg

Length

2000mm

Width

750 mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002069.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a single drawer door cabinet is designed for an efficient workspace and smooth organisation of tools and equipment. This pragmatic storage solution combines a robust steel channel framework with essential features like a heavy duty lino worktop and integrated storage units. The 2000mm width provides ample space for your projects, while the well structured cabinet assists in keeping your environment tidy. Finished in a modern crimson red and light grey powder coat, it not only stands out aesthetically but also offers lasting durability. Boasting a total weight of 164.85 kg, it is delivered fully assembled, ensuring immediate functionality with minimal setup hassle.

Robust steel construction ensures long lasting durability

Integrated cabinet offers efficient storage for tools and other essentials

Lino worktop provides a reliable and easy to clean surface

Ample storage capacity with two 150mm drawers with a load capacity of 75 kg each

Attractive powder coated finish in RAL 3004 crimson red enhances aesthetics

Fully assembled design allows for immediate use saving time on setup

Related links