Bott 41002054.24V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€1,863.77

(exc. VAT)

€2,292.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,863.77

*price indicative

RS Stock No.:
663-329
Mfr. Part No.:
41002054.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

150kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002054.24V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench is expertly designed to optimise your workspace while providing robust storage solutions. With its heavy duty steel channel framework and versatile configurations, this cabinet features a spacious worktop with a durable lino finish, ensuring it endures the rigours of daily use. The integrated cabinet offers convenient access to neatly organised tools and materials, supported by a combination of drawers and shelves that uphold impressive load capacities. Finished in a combination of RAL 3004 crimson red and RAL 7035 light grey, this stylish yet practical unit enhances both functionality and aesthetics in professional environments.

Integrated cabinets provide structured storage for tools and materials

Two 150mm drawers with 100% extension slides facilitate easy access to contents

Reinforced doors offer added security and protection for stored items

Adjustable galvanised steel shelf accommodates varying storage needs

Powder coated finish resists wear and maintains a clean appearance

Stylish colour combination enhances workspace aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy