Bott 41002067.11V Sheet Steel Workbench, 150kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-022
- Mfr. Part No.:
- 41002067.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,775.20
(exc. VAT)
€2,183.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,775.20 |
*price indicative
- RS Stock No.:
- 662-022
- Mfr. Part No.:
- 41002067.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 150kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002067.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 150kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002067.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is a robust and versatile solution tailored for efficient workspace organisation. This product features a sturdy steel channel framework complemented by an impressive 40mm multiplex wood worktop, ensuring durability while providing ample storage options through its integrated cabinet and drawer configurations. With an overall size of 2000x750x840mm, it merges functionality with design, making it ideal for any professional setting. Finished in a striking gentian blue and light grey powder coat, the cubio storage bench not only meets high standards in strength but also adds a touch of modern elegance to your workspace. Delivered fully assembled, it is a ready to use asset that streamlines both storage and accessibility.
Constructed from heavy duty sheet steel for maximum strength and longevity
Integrated cabinet includes reinforced doors for enhanced durability and security
Two spacious drawers with a load capacity of 75kg each featuring 100% extension slides for easy access
Stylish powder coated finish in RAL 5010 gentian blue complements contemporary environments
Delivered fully assembled for immediate use saving time and effort in setup
Integrated half depth base shelf optimises storage without compromising space
Related links
- Bott 41002069.19V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002123.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002069.11V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002054.11V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002123.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002052.24V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002067.19V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002121.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
