Bott 41002120.24V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€1,780.72

(exc. VAT)

€2,190.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,780.72

*price indicative

RS Stock No.:
664-083
Mfr. Part No.:
41002120.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Sheet Steel

Maximum Load

100kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002120.24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench offers a robust and versatile solution for your storage needs, designed to adapt to various environments, from workshops to storerooms. Featuring a full cupboard option, this mobile unit boasts a steel channel framework that ensures durability, complemented by a high-quality lino worktop for practical usage. With pre-installed castors, the bench is easy to manoeuvre, making it suitable for dynamic workspaces. Its generous storage capacity includes three adjustable galvanised steel shelves and reinforced perfo panels, ensuring that your materials are securely organised and readily accessible. Finished in a striking crimson red with a light grey accent, this storage bench is not only functional but also visually appealing, seamlessly fitting into modern work settings.

Powder-coated surface provides durability and resistance to wear

Heavy-duty steel channel framework guarantees long-lasting performance

125mm diameter castors enable easy movement across different surfaces

Offers versatile storage with three adjustable height shelves

Capable of supporting up to 100kg on each shelf

Reinforced design of the perfo panel enhances strength and resilience

Available in stylish crimson red and light grey to match various aesthetics

Delivered fully assembled to save you time and effort

Compact dimensions make it suitable for tight working spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy