Bott 41002120.16V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-827
- Mfr. Part No.:
- 41002120.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,780.72
(exc. VAT)
€2,190.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,780.72 |
*price indicative
- RS Stock No.:
- 662-827
- Mfr. Part No.:
- 41002120.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002120.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002120.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is a versatile solution designed for efficient workspace organisation. Ideal for both industrial and workshop settings, it features a heavy-duty steel channel framework that ensures durability and stability during use. The mobile design, complemented by 125mm diameter castors, enables effortless movement across various surfaces, making it perfect for dynamic environments. The bench includes integrated storage units and is topped with a robust 40mm lino worktop, offering a substantial space for tasks. Delivered fully assembled, it provides immediate functionality without the hassle of setup. With dimensions of 2000x750x840mm, it's engineered to optimise your workflow while maintaining a sleek, professional appearance.
Sturdy steel channel framework ensures long-lasting use
Integrated storage units keep tools and materials organised
Mobile design with 125mm castors allows easy repositioning
40mm thick lino worktop offers an extensive work area
Durable powder-coated finish provides resistance against wear
Compact dimensions maximise workspace efficiency
Includes three adjustable galvanised steel shelves for versatile storage options
Designed for heavy-duty performance with a shelf load capacity of 100kg
Delivered fully assembled for immediate use, saving time and effort
Stylish RAL 7035 light grey finish enhances the professional look of any workspace
Related links
- Bott 41002096.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002120.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002118.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
