Bott 41002118.11V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€1,716.14

(exc. VAT)

€2,110.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,716.14

*price indicative

RS Stock No.:
662-190
Mfr. Part No.:
41002118.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

Yes

Material

Sheet Steel

Maximum Load

100kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002118.11V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench is a versatile solution designed for dynamic workspaces. This robust storage unit features a heavy-duty steel channel framework complemented by a durable, 40mm multiplex wood worktop. Ideal for workshops or industrial settings, the unit offers both full cupboard and open cupboard options, allowing easy access to tools or materials. With dimensions of 2000x750x840mm, it is designed for maximum efficiency without compromising space. The striking combination of Gentian blue and light grey powder-coated finishes ensures longevity while maintaining a professional appearance. Delivered fully assembled for immediate use, this product stands out for its thoughtful design and practicality.

Heavy-duty steel channel framework ensures stability and durability

Integrated storage units enhance organisational efficiency

125mm diameter castors allow for easy mobility across various surfaces

Fully assembled delivery permits immediate deployment without the hassle of assembly

Adjustable, galvanised steel shelves support up to 100kg each for versatile storage options

Powder-coated finishes in RAL 5010 Gentian blue and RAL 7035 light grey resist wear and tear

Well-designed worktop crafted from beech multiplex offers a sturdy and reliable working surface

Two perfo panel lined doors provide accessibility while securing contents when closed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy