Bott 41004110.24V Sheet Steel Workbench, 375kg Max Load, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 662-530
- Mfr. Part No.:
- 41004110.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,594.64
(exc. VAT)
€1,961.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,594.64 |
*price indicative
- RS Stock No.:
- 662-530
- Mfr. Part No.:
- 41004110.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 375kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004110.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 375kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004110.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 5 drawer cabinet is designed to enhance your workspace efficiency with a blend of durability and functionality. Crafted with a robust steel channel pedestal leg and finished in a striking crimson red with light grey accents, this workbench not only supports heavy loads, with a total size of 1500x900x840mm, but also offers considerable storage space. The cabinet features 5 drawers, tailored to accommodate a variety of tools and materials, making it an ideal addition to any workshop or industrial setting. The 40mm lino worktop provides a resilient surface for all your tasks, ensuring a professional and tidy workspace.
Robust steel channel pedestal legs guarantee stability and strength
A total of 5 drawers provide ample storage, keeping your workspace organised
Drawers come with 100% extension slides for easy access to tools and materials
Drawers designed to support loads of up to 75kg each, making them suitable for heavy-duty use
Elegant powder-coated finish enhances the aesthetic appeal and protects against wear
Worktop surface made from durable lino, ideal for various tasks in a workshop environment
Compact dimensions of WxDxH: 1500x900x840mm optimally utilise your workspace
Related links
- Bott 41004110.19V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004109.16V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004110.16V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004109.19V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004109.24V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004110.11V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004112.11V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004111.24V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
