Bott 41004110.16V Sheet Steel Workbench, 375kg Max Load, 840 mm x 900mm x 1.5 m

Subtotal (1 unit)*

€1,594.64

(exc. VAT)

€1,961.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,594.64

*price indicative

RS Stock No.:
662-764
Mfr. Part No.:
41004110.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Sheet Steel

Maximum Load

375kg

Length

1.5m

Width

900mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41004110.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is designed to offer optimal workspace efficiency and organisation. With its robust steel channel pedestal leg and a durable 40mm lino worktop, this bench is built to withstand heavy use while providing a comfortable working surface. The cabinet, measuring 650x750x800mm, features a clever drawer configuration that includes 2x 100mm, 2x 150mm, and 1x 200mm drawers equipped with full extension slides, accommodating loads of up to 75kg. Finished in a stylish powder-coated light grey, this product not only complements your workspace but also promises longevity and resilience against daily wear and tear.

Sturdy steel channel pedestal leg provides remarkable stability

40mm thick lino worktop designed for durability and easy cleaning

5-drawer cabinet configuration optimises storage space

Drawers feature full extension slides for maximum accessibility

Cabinet load capacity of 75kg supports heavy tools and equipment

Elegant powder-coated finish in light grey enhances aesthetic appeal

Compact dimensions cater to various workspaces while maximizing functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy