Bott 41004110.11V Sheet Steel Workbench, 375kg Max Load, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 663-842
- Mfr. Part No.:
- 41004110.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,594.64
(exc. VAT)
€1,961.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,594.64 |
*price indicative
- RS Stock No.:
- 663-842
- Mfr. Part No.:
- 41004110.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 375kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004110.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 375kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004110.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a five-drawer cabinet is designed for robust functionality in a workshop environment. Its sturdy steel channel pedestal legs and a durable 40mm lino worktop provide a reliable surface for various tasks. With an overall size of 1500mm width, 900mm depth, and 840mm height, this workstation optimally balances workspace and storage. The cabinet features a combination of drawers with full extension slides, allowing easy access to tools and materials. Finished in a stylish RAL 5010 gentian blue, complemented by light grey powder coating, the bench combines aesthetic appeal with practical design, ensuring durability and long-lasting use in demanding conditions.
Robust steel channel pedestal leg ensures stability and support
Five-drawer configuration optimises storage and organisation of tools
Drawers with 100% extension slides provide full access and ease of use
Durable powder coating enhances resistance to wear and tear
Lino worktop type allows for easy cleaning and maintenance
Stylish colour combination of gentian blue and light grey for a modern look
Compact dimensions suitable for various workshop layouts
High drawer load capacity of 75kg accommodates heavier tools and equipment
Related links
- Bott 41004110.24V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004110.19V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004109.16V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004110.16V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004109.19V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004109.24V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004112.11V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
- Bott 41004111.24V Sheet Steel Workbench 840 mm x 900mm x 2000 mm
