Bott 41003572.16 Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- RS Stock No.:
- 662-038
- Mfr. Part No.:
- 41003572.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,398.38
(exc. VAT)
€2,950.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,398.38 |
*price indicative
- RS Stock No.:
- 662-038
- Mfr. Part No.:
- 41003572.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 2m | |
| Width | 750mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003572.16 | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 2m | ||
Width 750mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003572.16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio stepless adjustable height frame bench is designed for versatility and functionality in varied work environments. Featuring a hydraulic lift mechanism, this workbench allows for seamless height adjustments between 840mm and 1140mm, making it perfect for users of different heights and preferences. With a strong multiplex wood worktop finished in a durable powder coat paint in a contemporary light grey (RAL 7035), the bench is adept at handling a range of tasks while ensuring a professional appearance. Engineered to accommodate workspace needs, it measures a generous 2000mm in width and 750mm in depth, providing ample surface area for tools and projects. Ideal for workshops and industrial settings, this product enhances productivity while maintaining a modern aesthetic.
Stepless height adjustment allows for customisable working height
Robust hydraulic lift mechanism ensures smooth and stable adjustments
Spacious multiplex wood worktop accommodates various tasks effortlessly
Durable powder coat finish in light grey offers protection against wear
Large dimensions of 2000mm x 750mm provide ample workspace
Constructed from high-quality sheet steel for enhanced durability
Chic design complements a variety of professional settings
Versatile use suited for workshops, garages, and industrial applications
Related links
- Bott 41003573.16 Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- Bott 41003294.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- Bott 41003292.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 2 m
- Bott 41003575.16 Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003574.16 Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003267.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott 41003283.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
- Bott 41003285.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 1.5 m
