Bott 41002170.16V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,503.94

(exc. VAT)

€1,849.85

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,503.94

*price indicative

RS Stock No.:
662-121
Mfr. Part No.:
41002170.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002170.16V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a full-width three-drawer cabinet is expertly designed to meet your demanding storage needs while enhancing your workspace's functionality. Crafted with a robust steel channel framework, this unit features an integrated cabinet size of 1300x650x600mm, offering ample space for tools and equipment. Its 40mm lino worktop not only provides a sturdy surface for work but also ensures durability. The cabinet, finished in a light grey powder coat, reflects a professional aesthetic while ensuring resilience. Ready to use upon delivery, it is practical for both home and commercial environments, making organisation effortless and efficient.

Heavy-duty steel construction promises unparalleled durability and long-lasting performance

Integrated storage units facilitate efficient organisation of your workspace essentials

The spacious worktop ensures you have a reliable surface for various tasks

Drawer configuration includes two 150mm drawers and one 200mm drawer for a versatile storage solution

Each drawer is equipped with 100% extension slides, supporting a generous load capacity of 75kg

The product's powder-coated finish in light grey enhances not only its aesthetic appeal but also its resistance to wear and tear

Arrives fully assembled for immediate use, saving time and effort on setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy