Bott 41002115.16V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,385.36

(exc. VAT)

€1,703.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,385.36

*price indicative

RS Stock No.:
662-497
Mfr. Part No.:
41002115.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

Yes

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002115.16V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench with a three-drawer cabinet is designed to offer a robust and efficient storage solution for workshops and workspaces. This practical unit features a heavy-duty, steel channel framework that ensures durability while providing integrated storage options. With an assembled delivery, the cabinet comes ready for immediate use, saving you time and effort. The heavy-duty multiplex wood worktop not only serves as a workspace but also adds to the sophisticated aesthetic. Its thoughtful dimensions and strong build effectively accommodate both tools and materials, making organisation and accessibility seamless.

Constructed with a heavy-duty steel channel framework for long-lasting durability

Equipped with integrated storage units and smooth-rolling 125mm castors for easy mobility

Versatile drawer configuration includes two 150mm drawers and one 200mm drawer with 100% extension slides

Each drawer has a load capacity of up to 75kg, suitable for heavy tools and supplies

Finished in a durable powder coat paint in RAL 7035 light grey for a professional look

The robust worktop is made from beech multiplex, providing a spacious and sturdy surface

Dimensions make it suitable for various workspaces, maximising efficiency and accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy