Bott 41002115.19V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,385.36

(exc. VAT)

€1,703.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,385.36

*price indicative

RS Stock No.:
662-762
Mfr. Part No.:
41002115.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002115.19V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench with three drawer cabinet is designed to optimise workspace organisation and efficiency. Crafted with a robust steel channel framework, it features a half-depth base shelf, making it ideal for both storage and workspace utilisation. The cabinet comes fully assembled, ensuring ease of use right out of the box. With a heavy-duty multiplex wood worktop and durable powder-coated finish, it combines resilience and functionality. This cabinet provides ample storage with its three drawers, which utilise 100% extension slides, accommodating a significant load while maintaining effortless access. The dimensions and sturdy construction ensure it fits seamlessly into various professional environments, providing a reliable solution for all your storage needs.

Heavy-duty steel channel framework guarantees durability and stability

Fully assembled upon delivery for immediate use

Features three drawers with a total load capacity of 75kg to enhance storage efficiency

100% extension slides on drawers allow for easy access to contents

Multiplex wood worktop provides a robust and versatile workspace

Durable powder coat finish in RAL 7016 anthracite grey ensures long-lasting aesthetics

Compact design with overall dimensions of 1500x750x840mm fits into various spaces

Stylish dual colour scheme with light grey and anthracite grey complements modern environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy