Bott 41002115.11V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-477
- Mfr. Part No.:
- 41002115.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,385.36
(exc. VAT)
€1,703.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,385.36 |
*price indicative
- RS Stock No.:
- 663-477
- Mfr. Part No.:
- 41002115.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002115.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002115.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench combines functionality and aesthetics, making it an ideal solution for workshops and workspaces needing efficient organisation. With its robust steel channel framework, this storage bench features a three-drawer cabinet and a sturdy multiplex wood worktop, ensuring durability and practicality. Designed with 125mm castors for easy mobility, it is finished in a modern gentian blue, enhancing its professional appearance while remaining versatile enough to fit in various environments. Delivered fully assembled, this storage bench is ready to help streamline your workspace, making it a valuable addition for productivity and organisation.
Heavy-duty steel channel framework provides exceptional stability and longevity
Three-drawer configuration allows for organised storage of tools and materials
Drawer load capacity of 75kg ensures reliable handling of various items
100% extension slides enable easy access to all parts of the drawers
Compact dimensions—1500x750x840mm—make it suitable for tight spaces
Durable powder-coated finish in gentian blue and light grey resists wear and enhances aesthetic appeal
Features 125mm diameter castors for effortless mobility across work areas
Multiplex wood worktop delivers a sturdy and reliable surface for various tasks
Related links
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002100.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002102.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
