Bott 41002057.19V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-615
- Mfr. Part No.:
- 41002057.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,983.71
(exc. VAT)
€2,439.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,983.71 |
*price indicative
- RS Stock No.:
- 662-615
- Mfr. Part No.:
- 41002057.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002057.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002057.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full cupboard and 3 drawer cabinet offers a robust and practical solution for your workspace needs. Designed with a heavy duty steel channel framework, it provides ample storage and organisation options, featuring integrated units and a spacious 40mm lino worktop. This product is delivered fully assembled, saving you time and effort on setup. The cabinet dimensions of 2000x750x840mm ensure it fits seamlessly into various environments, while the durable construction and powder coated finish guarantee longevity and resilience, available in stylish light grey and anthracite grey finishes.
Ample 40mm lino worktop allows for versatile workspace use
Delivered assembled for immediate use without setup hassles
Available in modern light grey and anthracite grey finishes to suit any decor
Equipped with 3 drawers offering diverse storage capabilities
Drawer configurations provide flexibility with a load capacity of up to 75kg
Related links
- Bott 41002055.24V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002057.11V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002126.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002055.16V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002072.16V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002124.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002057.16V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002070.24V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
