Bott 41002070.24V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-720
- Mfr. Part No.:
- 41002070.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,882.22
(exc. VAT)
€2,315.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,882.22 |
*price indicative
- RS Stock No.:
- 662-720
- Mfr. Part No.:
- 41002070.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002070.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002070.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench offers a robust solution for efficient workspace organisation. Designed with a durable steel channel framework, it features an integrated storage system and a worktop crafted from 40mm multiplex wood. This innovative storage bench includes a full cupboard, an open half depth base shelf, and a three drawer cabinet, all delivered assembled for immediate use. With versatile dimensions and efficient drawer configurations, it's perfect for optimising storage while maintaining easy accessibility. The cabinet is finished in a stylish RAL 3004 crimson red and RAL 7035 light grey, making it a functional yet attractive addition to any work environment.
Cabinet dimensions optimise space without sacrificing storage capacity
Three drawers with 100% extension slides support heavy loads up to 75kg
Drawer heights accommodate various storage needs with options at 150mm and 200mm
Adjustable height galvanised steel shelf holds up to 100kg for versatile storage use
Stylish powder coat paint in two modern colours enhances aesthetic appeal
Perfo panel door design adds structural integrity and functionality
Delivered fully assembled allowing for immediate installation
Related links
- Bott 41002055.24V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002057.11V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002126.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002055.16V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002072.16V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002124.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002057.16V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
- Bott 41002057.19V Sheet Steel Workbench 840 mm x 750mm x 2000 mm
