Bott 41002070.19V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

€1,882.22

(exc. VAT)

€2,315.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,882.22

*price indicative

RS Stock No.:
662-580
Mfr. Part No.:
41002070.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

225kg

Length

2m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002070.19V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench is a versatile workspace solution designed to optimise your storage needs with a harmonious blend of functionality and durability. Featuring a robust steel channel framework, this storage bench is designed to withstand rigorous use while providing ample space for tools and materials. The integrated storage units, complete with a handcrafted 40mm multiplex wood worktop, offer an efficient way to keep your workspace organised. Delivered fully assembled, its compact yet spacious design makes it an ideal fit for various environments, ensuring that everything you need is always at hand.

Constructed from heavy duty sheet steel for exceptional durability

Features a striking anthracite grey finish with light grey accents for a modern aesthetic

Comprises three drawers with a generous load capacity of 75kg to accommodate various items

Includes a reinforced perfo panel door designed for easy access

Adjustable height galvanised steel shelf supports up to 100kg which ensuring flexibility in storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy