Bott 41004017.16V Sheet Steel Workbench, 840 mm x 900mm x 1.5 m

Subtotal (1 unit)*

€753.71

(exc. VAT)

€927.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€753.71

*price indicative

RS Stock No.:
662-767
Mfr. Part No.:
41004017.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Framework Bench

Portable

No

Material

Sheet Steel

Length

1.5m

Width

900mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41004017.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio framework bench with half depth base shelf is designed for versatility and durability in industrial work environments. Engineered with a robust steel channel frame and a 40mm multiplex wood worktop, this workbench provides a stable and reliable surface for various tasks. Its powder-coated finish in RAL 7035 light grey ensures not only an aesthetically pleasing look but also long-lasting protection against wear and tear. With the option of additional storage units, this workstation offers a practical solution for organising tools and materials efficiently, making it an ideal choice for workshops, garages, and professional settings.

Sturdy steel channel frame ensures exceptional durability and support

40mm multiplex wood worktop provides a large, robust working area

Powder-coated finish in light grey offers enhanced resistance to scratches and corrosion

Half depth base shelf allows for easy access to tools and materials while maximizing workspace efficiency

Optional storage units can be integrated for tailored organisation within your workspace

Compact dimensions of WxDxH: 1500x900x840mm make it suitable for various environments while maintaining strength

Lightweight at 81.60kg facilitates easier relocation within the workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy