Bott 41003499.16V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 1.5 m

Subtotal (1 unit)*

€1,836.83

(exc. VAT)

€2,259.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,836.83

*price indicative

RS Stock No.:
662-772
Mfr. Part No.:
41003499.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Sheet Steel

Maximum Load

525kg

Length

1.5m

Width

900mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41003499.16V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a 7-drawer cabinet is designed to provide a sturdy and functional workspace for professionals seeking efficiency and quality. This exceptional workstation features a robust steel channel pedestal leg combined with a durable powder coat finish in RAL 7035 light grey, ensuring a long-lasting, appealing aesthetic. With a practical 40mm lino worktop, the bench is perfectly suited for various tasks in workshops and industrial settings. Its smart design incorporates a spacious drawer configuration, allowing for optimal storage of tools and materials, which significantly enhances productivity. With dimensions of 1500x900x940mm, it fits seamlessly into different environments.

Built from durable sheet steel, ensuring strength and longevity

Includes a practical worktop made of 40mm lino for versatile functionality

Arrives with a 7-drawer cabinet, maximising storage while keeping your workspace organised

Features a reliable drawer load capacity of 75kg, accommodating various tools and equipment

All drawers have 100% extension slides, allowing easy access to stored items

Elegant and contemporary light grey finish, effortlessly blending into any workspace

Compact dimensions make it suitable for diverse environments, including workshops and laboratories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy