Bott 41003498.11V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 1.5 m

Subtotal (1 unit)*

€1,798.08

(exc. VAT)

€2,211.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,798.08

*price indicative

RS Stock No.:
663-317
Mfr. Part No.:
41003498.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

525kg

Length

1.5m

Width

900mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Model Number

41003498.11V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with 7 drawer cabinet is designed to enhance any workspace, combining functionality with robust construction. This unit features a resilient steel channel pedestal leg and a spacious 40mm multiplex wood worktop, making it ideal for demanding environments. With a cabinet size of 1500x900x940mm, it offers ample storage space, while the drawer configuration of 5x100mm and 2x150mm drawers with 100% extension slides provides easy access to tools and equipment. Finished in a durable powder coat paint, it brings a stylish touch with its gentian blue and light grey colours, ensuring it fits seamlessly into a modern workspace.

Robust steel construction ensures durability and longevity

Ample workspace provided by a 40mm multiplex wood worktop

Cabinet dimension of 1500x900x940mm accommodates various tools and supplies

Fitted with 7 drawers, including 5 shallow and 2 deeper options for versatile storage

100% extension slides on drawers enhance accessibility and organisation

Available in a striking gentian blue with light grey accents for professional aesthetics

Durable powder coating enhances resistance to wear and tear

Ideal for workshops, garages, or industrial environments, combining performance with modern style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy