Bott 41003498.16V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 1.5 m
- RS Stock No.:
- 662-806
- Mfr. Part No.:
- 41003498.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,798.08
(exc. VAT)
€2,211.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,798.08 |
*price indicative
- RS Stock No.:
- 662-806
- Mfr. Part No.:
- 41003498.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003498.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003498.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 7 drawer cabinet is designed for durability and efficiency in professional environments. Featuring a robust steel channel pedestal leg and a resilient 40mm multiplex wood worktop, this workspace offers both strength and functionality. With dimensions of 1500x900x940mm, it provides an ample surface area for various tasks while the 7-drawer cabinet allows for organised storage solutions. Each drawer is equipped with extension slides capable of supporting up to 75kg, ensuring easy access to tools and materials. Finished in a light grey powder coat, this workstation combines practicality with a sleek aesthetic, making it an ideal addition to any workshop or industrial setting.
Robust steel construction ensures long-lasting performance
Generous worktop size of 1500x900mm accommodates various tasks
7 drawers provide versatile storage solutions tailored to your needs
100% extension slides allow for easy access and organisation
Drawer load capacity up to 75kg supports a heavy-duty tool collection
Durable powder coat finish in RAL 7035 light grey enhances resilience against wear
Designed with ergonomic considerations for optimal workspace efficiency
Multiplex wood worktop offers a strong and stable surface for heavy use
Compact height of 940mm promotes comfortable working postures
Related links
- Bott 41003499.19V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41003498.19V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41003499.11V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41003499.16V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41003499.24V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41003498.24V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41003498.11V Sheet Steel Workbench 940 mm x 900mm x 1500 mm
- Bott 41004124.24V Sheet Steel Workbench 940 mm x 900mm x 2000 mm
