Bott 41003499.11V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 1.5 m

Subtotal (1 unit)*

€1,836.83

(exc. VAT)

€2,259.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,836.83

*price indicative

RS Stock No.:
663-505
Mfr. Part No.:
41003499.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

525kg

Length

1.5m

Width

900mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Model Number

41003499.11V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a 7 drawer cabinet is meticulously designed for both functionality and aesthetics in any workspace. This robust unit features a heavy-duty steel channel pedestal leg structure that ensures stability and durability, complemented by a 40mm lino worktop that is both practical and easy to maintain. The cabinet configuration includes multiple drawers of varied heights, providing ample storage for tools and supplies whilst supporting a substantial load of 75kg for each drawer. Finished in quality powder-coated paint, this workbench is available in a chic gentian blue and light grey palette, making it a stylish addition to any professional environment. With dimensions tailored to fit into compact spaces, the cubio bench not only optimises space but also enhances productivity with its thoughtful designs and configurations.

Robust steel channel pedestal leg ensures long-lasting stability

40mm lino worktop offers a durable and easy-to-clean surface

Seven diverse drawers provide flexible storage solutions

Drawers feature 100% extension slides, facilitating easy access

Supports a drawer load capacity of 75kg to accommodate heavier tools

Quality powder coat finishes in gentian blue and light grey improve aesthetic appeal

Compact dimensions (1500x900x940mm) make it ideal for limited spaces

Constructed from high-quality sheet steel, enhancing durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy