Bott 41002166.11V Sheet Steel Workbench, 300kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

€1,383.97

(exc. VAT)

€1,702.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,383.97

*price indicative

RS Stock No.:
662-802
Mfr. Part No.:
41002166.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

No

Material

Sheet Steel

Maximum Load

300kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002166.11V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench is designed to seamlessly blend robust design with practical functionality. Constructed with a heavy-duty steel channel framework, this storage solution features integrated storage units and a 40mm multiplex wood worktop, making it ideal for workshops and industrial environments. With a spacious configuration comprising three drawers and an adjustable galvanised steel shelf, it efficiently accommodates a variety of tools and materials. Finished in a durable powder coat paint, this unit not only ensures a modern aesthetic but also excellent longevity, suitable for any busy workspace. Its thoughtful dimensions and load capacities add to its versatility and make it an essential addition to any work area.

Robust steel channel framework offers enhanced durability

40mm multiplex wood worktop provides ample workspace

Integrated cabinet sizes: two compartments,. allow for organised storage

Three drawers with 100% extension slides enhance accessibility

Adjustable galvanised steel shelf supports up to 100kg

Finished in powder coat paint for improved wear resistance

Modern colour scheme features gentian blue and light grey

Compact dimensions fit comfortably in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy