Bott 41002004.16V Sheet Steel Workbench, 840 mm x 750mm x 750 mm

Subtotal (1 unit)*

€697.54

(exc. VAT)

€857.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€697.54

*price indicative

RS Stock No.:
663-894
Mfr. Part No.:
41002004.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Length

750mm

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002004.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with full cupboard is designed to meet the demands of modern workshops and workspaces, combining strength with integrated storage solutions. Constructed from a heavy duty steel channel framework, this bench features a durable 40mm multiplex wood worktop and is delivered fully assembled for immediate use. The bench is equipped with a spacious integrated cabinet, measuring 650x650x600mm, complemented by a perforated panel reinforced door and a single adjustable galvanised steel shelf that supports up to 100kg. Finished in a striking light grey powder coat, it seamlessly integrates toughness with aesthetic appeal and is optimally suited for a variety of storage needs in professional environments.

Heavy duty steel channel framework ensures long lasting stability

40mm multiplex wood worktop provides a robust and resilient workspace

Delivered fully assembled for hassle free setup and immediate functionality

Integrated cupboard with adjustable height galvanised steel shelf accommodates diverse storage requirements

Perforated panel door design offers both easy access and visual appeal

Durable powder coat finish in RAL 7035 light grey enhances corrosion resistance and longevity

Compact dimensions allow for efficient use of space without sacrificing storage capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy