Bott 41002006.11V Sheet Steel Workbench, 840 mm x 750mm x 750 mm

Subtotal (1 unit)*

€788.18

(exc. VAT)

€969.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€788.18

*price indicative

RS Stock No.:
664-041
Mfr. Part No.:
41002006.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Length

750mm

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41002006.11V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench is expertly designed to enhance your workspace with practical functionality and robust construction. This versatile bench features a heavy duty steel channel framework, providing unwavering support and stability. The integrated storage units and a spacious 40mm lino worktop make it an ideal choice for both workshop environments and industrial settings. Delivered fully assembled, the unit includes an integrated cabinet with dimensions of 650x650x600mm and a reinforced door equipped with a perforated panel. The adjustable height galvanised steel shelf supports loads of up to 100kg, ensuring ample storage options while maintaining an organised workspace. Optimally finished in the durable RAL 5010 gentian blue and RAL 7035 light grey, this storage solution prioritises both functionality and aesthetic appeal.

Constructed with a heavy duty steel channel framework for superior durability

Features an expansive 40mm thick lino worktop perfect for various tasks

Delivered fully assembled for immediate use and convenience

Integrated cabinet provides efficient storage solutions with adjustable shelf height

Robust door with a perforated panel enhances accessibility and ventilation

Shelf can support a load capacity of up to 100kg making it ideal for heavy items

Finished in a stylish RAL 5010 gentian blue and light grey to suit any environment

Compact dimensions allow you to maximise workspace without compromising on storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy