Bott 41002006.19V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 750 mm

Subtotal (1 unit)*

€788.18

(exc. VAT)

€969.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€788.18

*price indicative

RS Stock No.:
661-426
Mfr. Part No.:
41002006.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Sheet Steel

Maximum Load

100kg

Length

750mm

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002006.19V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench is designed for efficiency and functionality in workshops and workspaces. With a robust, heavy duty, steel channel framework, this storage solution includes integrated units and a spacious 40mm lino worktop, making it ideal for diverse tasks. Delivered fully assembled, it features a cabinet with dimensions of 650x650x600mm, complemented by a perfo panel door and an adjustable, galvanised steel shelf capable of supporting up to 100kg. Finished in a durable powder coat paint in both light grey and anthracite grey, this versatile product not only meets storage needs but also enhances the aesthetic of any workspace, providing reliability and style all in one.

Heavy duty steel channel framework ensures long lasting durability

Integrated storage units provide ample space for tools and materials

40mm lino worktop offers a resilient surface for various tasks

Fully assembled delivery saves time and effort during setup

Cabinet dimensions are compact fitting seamlessly into various workspaces

Perfo panel door design allows for easy access and ventilation

Adjustable galvanised steel shelf provides flexible storage options

Shelf load capacity of 100kg supports heavy tools and equipment

Durable powder coat finish resists wear and tear for extended service life

Available in two colour options to match different workspace aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy