Bott Portable Steel Workbench, 930 mm x 700mm x 600 mm
- RS Stock No.:
- 272-3777
- Mfr. Part No.:
- 16922100.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€353.41
(exc. VAT)
€434.69
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.41 |
*price indicative
- RS Stock No.:
- 272-3777
- Mfr. Part No.:
- 16922100.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Mobile Framework Bench | |
| Portable | Yes | |
| Material | Steel | |
| Length | 600mm | |
| Colour | Light Grey | |
| Width | 700mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Mobile Framework Bench | ||
Portable Yes | ||
Material Steel | ||
Length 600mm | ||
Colour Light Grey | ||
Width 700mm | ||
Height 930mm | ||
Adjustable Height No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott mobile work stand is MADE from sheet steel material and finished in Durable powder coat paint in RAL 7035 light grey. This work stand constructed with 700 mm width, 600 mm depth and 930 mm height.
Steel channel
Robust construction
30 mm multiplex wood worktop
Framework with 100 mm diameter castors
Supports up to approximately 200kg of evenly distributed load, ensuring reliable use for mobile industrial workstations.
Related links
- Bott Portable Steel Workbench, 930 mm x 700mm x 600 mm
- Bott Portable Steel Workbench, 930 mm x 1.5m x 600 mm
- Bott Portable Steel Workbench, 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench, 930 mm x 1.5m x 800 mm
- Bott Portable Steel Workbench, 930 mm x 1m x 800 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 700mm x 600 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
