Bahco Ring Wrench, 325.8mm Overall
- RS Stock No.:
- 284-375
- Mfr. Part No.:
- 2Z-15/16-1
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€114.47
(exc. VAT)
€140.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.47 |
*price indicative
- RS Stock No.:
- 284-375
- Mfr. Part No.:
- 2Z-15/16-1
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Overall Length | 325.8mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 10104, DIN 838, ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Overall Length 325.8mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ISO 10104, DIN 838, ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Deep Offset Double Ring End Wrench with a chrome finish features a 12-point Dynamic-Drive profile, which enhances the wrench's ability to transmit torque efficiently while extending the life of screws and nuts by minimizing wear and preventing damage. The chrome plated micro matte finish provides superior corrosion resistance and a smooth, High quality surface for easy cleaning and long-lasting durability.
High performance alloy steel
Better accessibility
Optimised legibility and identification with high clarity imprint
