Stanley, 30 mm Jaw Capacity Adjustable Wrench, 242mm Overall, Straight Handle
- RS Stock No.:
- 482-738
- Mfr. Part No.:
- 0-90-948
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€15.63
(exc. VAT)
€19.22
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.63 |
*price indicative
- RS Stock No.:
- 482-738
- Mfr. Part No.:
- 0-90-948
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Wrench Type | Adjustable Wrench | |
| Jaw Capacity | 30 mm | |
| Product Type | Adjustable Wrench | |
| Overall Length | 242mm | |
| Handle Type | Straight | |
| Finish | Phosphate | |
| Material | Bi-Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Wrench Type Adjustable Wrench | ||
Jaw Capacity 30 mm | ||
Product Type Adjustable Wrench | ||
Overall Length 242mm | ||
Handle Type Straight | ||
Finish Phosphate | ||
Material Bi-Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Adjustable Wrench, 24.2cm Overall Length, 30mm Jaw Capacity - 0-90-948
This adjustable spanner is a hand tool designed to grip and turn fasteners in mechanical and maintenance tasks. It combines a straight handle with an adjustable jaw to accommodate different nut and bolt sizes, providing a versatile solution for general repair and assembly work in workshops and on-site environments.
Features and Benefits:
• Jaw adjusts to fit a range of fasteners up to 30 mm for varied use
• Straight handle provides direct torque transmission for tightening
• Bi-material construction enhances grip comfort during prolonged tasks
• Phosphate surface treatment resists wear and reduces corrosion risk
• Overall length of 24.2 cm offers accessible leverage in confined spaces
• Straight handle provides direct torque transmission for tightening
• Bi-material construction enhances grip comfort during prolonged tasks
• Phosphate surface treatment resists wear and reduces corrosion risk
• Overall length of 24.2 cm offers accessible leverage in confined spaces
Applications
• Suitable for plumbing tasks requiring adjustable spanners with reach
• Ideal for vehicle maintenance where variable jaw capacity is needed
• Used with assembly work involving metric nuts and bolts
• Can be used for general-purpose repairs on-site and in workshops
• Ideal for vehicle maintenance where variable jaw capacity is needed
• Used with assembly work involving metric nuts and bolts
• Can be used for general-purpose repairs on-site and in workshops
How is grip comfort achieved during extended use?
The handle is MADE from bi-material to improve the hold and reduce hand fatigue.
What surface property helps when working in corrosive conditions?
A phosphate finish is applied to the spanner to lower surface wear and corrosion.
What range of fastener sizes can be handled without additional tools?
The jaw opens to accommodate fasteners up to 30 mm in width.
How does the tool length affect leverage and access?
Its 24.2 cm overall length balances torque delivery with the Ability to work in tighter spaces.
Related links
- Stanley 340mm Overall, Straight Handle
- Stanley 295mm Overall, Straight Handle
- Stanley 350mm Overall, Straight Handle
- Stanley 242mm Overall, Comfortable Handle Handle
- STAHLWILLE 259mm Overall, Straight Handle
- Avit 200mm Overall, Soft Grip Handle
- RND 250mm Overall, Adjustable Handle
- Avit 250mm Overall, Soft Grip Handle
