RND Adjustable Wrench, 152 mm Overall, 19mm Jaw Capacity, Adjustable Handle

Unavailable
RS will no longer stock this product.
RS Stock No.:
491-994
Mfr. Part No.:
RND 550-00409
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Wrench Type

Adjustable Wrench

Jaw Capacity

19mm

Non Sparking

No

Overall Length

152 mm

Handle Type

Adjustable

Finish

Phosphate

VDE/1000V Approved

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RND Adjustable wrench is a must-have addition to any toolbox, crafted for both professionals and DIY enthusiasts alike. Designed with versatility in mind, it excels in various tasks, including plumbing, maintenance, and machine repairs. Its robust construction ensures longevity, while the stylish phosphated black finish not only looks great but also protects against corrosion. Ideal for tightening and loosening bolts and pipe fittings, this tool combines functionality with high durability, making it an essential item for tackling all your adjustment needs.

Wide opening facilitates a greater range of applications
Constructed from drop forged C45 carbon steel for enhanced strength
Phosphated black finish offers resistance to wear and corrosion
Hardened and tempered structure enhances longevity
Perfectly suited for a variety of plumbing tasks and repairs
Compact tool length allows for ease of use in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy