Gedore Plier Wrench, 255mm Overall
- RS Stock No.:
- 608-595
- Mfr. Part No.:
- 1830767
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€264.50
(exc. VAT)
€325.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.50 |
*price indicative
- RS Stock No.:
- 608-595
- Mfr. Part No.:
- 1830767
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Wrench | |
| Wrench Type | Plier Wrench | |
| Overall Length | 255mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Wrench | ||
Wrench Type Plier Wrench | ||
Overall Length 255mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Gedore Precision crimp wrench for insulated terminals is specifically designed to Streamline the crimping process, ensuring reliability and efficiency. With its unique mechanism, it significantly reduces hand force compared to traditional crimping tools, making it suitable for prolonged use. This lightweight and flexible tool accommodates both right and left-hand users, allowing for versatility in application. It is equipped with a positive locking feature to guarantee crimp completion and a convenient releasing mechanism to rectify any errors during crimping. With precision eccentric setting, users can achieve consistent crimp quality, making this tool an exceptional choice for professional electricians and DIY enthusiasts alike.
Unique mechanism reduces hand force compared to other crimping tools
Flexible and lightweight design enhances user comfort
Suitable for both right and left handed users
Positive locking ensures crimping is complete and secure
Releasing mechanism allows for easy rectification of incorrect crimping
Precision eccentric setting maintains constant crimp quality
Calibrating function ensures accuracy and reliability in use
Related links
- Bahco Ring Wrench Short Ratchet Handle
- Bahco Ring Wrench, 255 mm Overall
- Gedore Plier Wrench, 220 mm Overall
- Bahco Ring Wrench 27 mm Jaw Capacity
- Gedore Plier Wrench 52 mm Jaw Capacity, Insulated Handle
- Gedore Plier Wrench 52 mm Jaw Capacity, Ergonomic Handle
- Gedore Plier Wrench 42 mm Jaw Capacity, Insulated Handle
- Bahco Wrench 1 in, 255 mm Overall
