Gedore Plier Wrench, 220mm Overall
- RS Stock No.:
- 602-559
- Mfr. Part No.:
- 2836858
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€138.02
(exc. VAT)
€169.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.02 |
*price indicative
- RS Stock No.:
- 602-559
- Mfr. Part No.:
- 2836858
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Wrench | |
| Wrench Type | Plier Wrench | |
| Overall Length | 220mm | |
| Finish | Gun Metal | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Wrench | ||
Wrench Type Plier Wrench | ||
Overall Length 220mm | ||
Finish Gun Metal | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Crimp wrench is designed for precise and efficient crimping of non-insulated contacts with closed sleeves and tubular cable lugs. Capable of handling wire sizes up to 16 mm² / AWG 6 for crimping sleeves and 10 mm² / AWG 6 for lugs, this tool ensures a firm grip and secure connection. The ingenious design incorporates formed handles that are gentle on the hands, allowing comfortable use over extended periods. Constructed from Gedore special steel with a gun-metal finish, it is not only Durable but also non-sparking, making it an Ideal choice for various applications in demanding environments, while its releasable positive locking mechanism adds versatility to its use.
User friendly design with kind to hands formed handles for maximum comfort
Releasable positive locking mechanism offers added flexibility during use
Crafted from high quality GEDORE special steel with a robust gun metal finish
Non sparking design enhances safety in hazardous environments
Comprehensive application range covering multiple wire gauges from AWG 26 to AWG 6
Related links
- Gedore Plier Wrench, 220 mm Overall
- Gedore Plier Wrench, 255 mm Overall
- Gedore Plier Wrench 52 mm Jaw Capacity, Insulated Handle
- Gedore Plier Wrench 52 mm Jaw Capacity, Ergonomic Handle
- Gedore Plier Wrench 42 mm Jaw Capacity, Insulated Handle
- Bahco Ring Wrench 22 mm Jaw Capacity
- SAM Box Wrench 32 mm Jaw Capacity, Standard Handle
- Bahco Flare Nut Wrench 34 x 40 mm Jaw Capacity
