Gedore, 220 mm Jaw Capacity Strap Wrench, 300mm Overall, Straight Handle

Subtotal (1 unit)*

€62.40

(exc. VAT)

€76.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.40

*price indicative

RS Stock No.:
602-614
Mfr. Part No.:
1468308
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Jaw Capacity

220 mm

Wrench Type

Strap Wrench

Product Type

Wrench

Overall Length

300mm

Handle Type

Straight

Finish

Blue

Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
ES
The Gedore Strap wrench is expertly designed for delicate handling of surfaces, making it Ideal for use on chrome-plated fittings and polished surfaces. Built with a lightweight, blue lacquered metal body and a robust nylon strap, this tool excels in providing grip without causing damage. Its innovative design allows for versatility across various applications where maintaining surface integrity is critical. With a total length of 300 mm and a capable diameter reach of 220 mm, this strap wrench provides excellent leverage and control, ensuring you can tackle even the most challenging tasks with ease, all while protecting your fixtures from scratches and scuffs.

Very gentle to surfaces, ensuring protection for chrome plated and polished fittings

Constructed with a light metal body that is blue lacquered for added durability

Features a high strength nylon strap, designed to grip securely without damaging surfaces

Total length of 300 mm allows for a steady and controlled grip

Suitable for various diameters, accommodating up to 220 mm

Belt length of 950 mm enhances usability for a range of tasks

Belt width of 27 mm provides optimal grip for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy