SAM Torque Wrench, 543mm Overall, Ergonomic Handle
- RS Stock No.:
- 666-906
- Mfr. Part No.:
- DYTC-350-0-FME
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-906
- Mfr. Part No.:
- DYTC-350-0-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench | |
| Wrench Type | Torque Wrench | |
| Overall Length | 543mm | |
| Handle Type | Ergonomic | |
| Material | Steel | |
| Standards/Approvals | NF ISO 3315 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench | ||
Wrench Type Torque Wrench | ||
Overall Length 543mm | ||
Handle Type Ergonomic | ||
Material Steel | ||
Standards/Approvals NF ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque wrench is designed for precision tightening with rectangular bits, featuring a reliable clip for secure handling. This versatile tool offers an impressive torque range from 1 to 350 Nm, making it suitable for a variety of applications without the need for constant tool changes. Engineered for safety and efficiency, it ensures repeatability within +/- 3% for up to 5,000 cycles, exceeding industry standards. The ergonomic design is resilient against hydrocarbons and solvents, promoting operator comfort and minimising the risk of musculoskeletal disorders. Each wrench is delivered with a 3-point calibration certificate and verification report, adhering to NF EN ISO 6789-1 standards for added assurance in its performance.
Designed specifically for rectangular bits enhancing versatility in multiple applications
Equipped with a clip to prevent accidental drops thereby increasing safety
Graduation is precise at 1 Nm facilitating accurate torque adjustments
Weighs only 1.760 kg ensuring lightweight usability without compromising on strength
Ergonomically designed handle improves grip comfort and reduces fatigue during use
Guaranteed within +/ 3% accuracy for sustained performance over long term usage
Plastic case provides secure storage and easy transportation
Individually numbered wrenches and compliance reports deliver added Trust in quality assurance
Tested to withstand rigorous use with 1000000 cycle fatigue tests on each unit
Related links
- SAM DYTC-350-0 Torque Wrench 70 to 350 Nm Drive 543mm Overall
- SAM Torque Wrench 14x18 mm Drive 543mm Overall
- SAM DYTC-200-0-FME Torque Wrench 40 to 200 Nm Drive 479mm Overall
- SAM DYTC-100-0-FME Torque Wrench 20 to 100 Nm Drive 430mm Overall
- SAM DYTC-25-0-FME Torque Wrench 5 to 25 Nm Drive 240mm Overall
- SAM DYTC-50-0-FME Torque Wrench 10 to 50 Nm Drive 341mm Overall
- SAM DYTC Click Torque Wrench 1/2 in Drive 590mm Overall
- SAM DYTF Click Torque Wrench 1/2 in Drive 590mm Overall
