SAM DYTC-50-0-FME Torque Wrench, 10 → 50 Nm, 10 to 50 Nm Drive, Rectangular Drive, 341mm Overall
- RS Stock No.:
- 282-9020
- Mfr. Part No.:
- DYTC-50-0-FME
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9020
- Mfr. Part No.:
- DYTC-50-0-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 10 → 50 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 10 to 50 Nm | |
| Model Number | DYTC-50-0-FME | |
| Overall Length | 341mm | |
| Accuracy | ± 3 % rgd | |
| Scale Graduations | 5Nm | |
| Standards/Approvals | NF ISO 6789-1, NF ISO 3315 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 10 → 50 Nm | ||
Drive Shape Rectangular | ||
Drive Size 10 to 50 Nm | ||
Model Number DYTC-50-0-FME | ||
Overall Length 341mm | ||
Accuracy ± 3 % rgd | ||
Scale Graduations 5Nm | ||
Standards/Approvals NF ISO 6789-1, NF ISO 3315 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque wrench for rectangular bits with clip. It is designed to ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity also Opt for the SAM anti dropping solution. It
Efficient and comfortable grip for the operator
Reducing risks of musculoskeletal disorders
Related links
- SAM Mechanical Torque Wrench 9.53 mm Drive 341mm Overall
- SAM Torque Wrench 9x12 mm Drive 341mm Overall
- SAM DYTC-200-0-FME Torque Wrench 40 to 200 Nm Drive 479mm Overall
- SAM DYTC-25-0-FME Torque Wrench 5 to 25 Nm Drive 240mm Overall
- SAM DYTC-100-0-FME Torque Wrench 20 to 100 Nm Drive 430mm Overall
- SAM Click Torque Wrench Rectangular Drive, 351mm Overall
- STAHLWILLE 730N/5 FIX Click Torque Wrench 9 x 12 mm Drive 330mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 246mm Overall
