SAM DYTC-25-0-FME Torque Wrench, 5 → 25 Nm, 5 to 25 Nm Drive, Rectangular Drive, 240mm Overall
- RS Stock No.:
- 282-9017
- Mfr. Part No.:
- DYTC-25-0-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€397.68
(exc. VAT)
€489.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €397.68 |
*price indicative
- RS Stock No.:
- 282-9017
- Mfr. Part No.:
- DYTC-25-0-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench | |
| Sub Type | Dynatech Key 25 Square Bit Mit Stainless Steel Clip FME | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 5 to 25 Nm | |
| Model Number | DYTC-25-0-FME | |
| Overall Length | 240mm | |
| Accuracy | Accuracy of ± 3% up to 5000 cycles | |
| Scale Graduations | 0.2Nm | |
| Standards/Approvals | NF ISO 3315, NF ISO 6789-1 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench | ||
Sub Type Dynatech Key 25 Square Bit Mit Stainless Steel Clip FME | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Rectangular | ||
Drive Size 5 to 25 Nm | ||
Model Number DYTC-25-0-FME | ||
Overall Length 240mm | ||
Accuracy Accuracy of ± 3% up to 5000 cycles | ||
Scale Graduations 0.2Nm | ||
Standards/Approvals NF ISO 3315, NF ISO 6789-1 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque wrench for rectangular bits with clip. It is designed to ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity also Opt for the SAM anti dropping solution. It
Efficient and comfortable grip for the operator
Reducing risks of musculoskeletal disorders
Related links
- SAM Click Torque Wrench Rectangular Drive, 240mm Overall
- SAM DYTC-200-0-FME Torque Wrench 40 to 200 Nm Drive 479mm Overall
- SAM DYTC-50-0-FME Torque Wrench 10 to 50 Nm Drive 341mm Overall
- SAM DYTC-100-0-FME Torque Wrench 20 to 100 Nm Drive 430mm Overall
- SAM Mechanical Torque Wrench 6.35 mm Drive 216mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 216mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 186mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 261.5mm Overall
