Facom, 8 → 19 mm Jaw Capacity Combination Wrench, 216mm Overall, Flat Handle
- RS Stock No.:
- 712-181
- Mfr. Part No.:
- 40B.JP12PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€114.31
(exc. VAT)
€140.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.31 |
*price indicative
- RS Stock No.:
- 712-181
- Mfr. Part No.:
- 40B.JP12PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Combination Wrench | |
| Product Type | Wrench Set | |
| Jaw Capacity | 8 → 19 mm | |
| Non-Sparking | No | |
| Overall Length | 216mm | |
| Handle Type | Flat | |
| Finish | Matte Chrome | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Combination Wrench | ||
Product Type Wrench Set | ||
Jaw Capacity 8 → 19 mm | ||
Non-Sparking No | ||
Overall Length 216mm | ||
Handle Type Flat | ||
Finish Matte Chrome | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Slim combination wrench features a 12-point OGV profile that ensures better contact between the ring and nut, offering improved torque transmission, reduced slippage, and a longer service life. Its 15° offset ring end provides finger protection and enhances safety and comfort when working on flat surfaces. The flat handle, also offset by 15°, reduces the angle needed for repositioning, making it Ideal for use in confined spaces.
Slim design provides excellent access to hard-to-reach areas
Matte chrome finish ensures high corrosion resistance
